EEV-FK1E222M | |
|---|---|
DigiKey Part Number | PCE3463TR-ND - Tape & Reel (TR) PCE3463CT-ND - Cut Tape (CT) PCE3463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1E222M |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1E222M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,61000 | R37,61 |
| 10 | R24,73000 | R247,30 |
| 50 | R19,37140 | R968,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | R17,52688 | R2 190,86 |
| 250 | R16,17652 | R4 044,13 |
| 375 | R15,49488 | R5 810,58 |
| 625 | R14,73438 | R9 208,99 |
| 875 | R14,28745 | R12 501,52 |
| 1 250 | R13,85554 | R17 319,42 |
| 1 500 | R13,65027 | R20 475,41 |
| 3 000 | R12,95510 | R38 865,30 |
| 3 125 | R12,91809 | R40 369,03 |