24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9673PW,118

DigiKey Part Number
568-11930-2-ND - Tape & Reel (TR)
568-11930-1-ND - Cut Tape (CT)
568-11930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9673PW,118
Description
IC XPNDR 1MHZ I2C 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C 1 MHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9673PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 762
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R41,25000R41,25
10R30,62200R306,22
25R27,96360R699,09
100R25,04190R2 504,19
250R23,64644R5 911,61
500R22,80524R11 402,62
1 000R22,11325R22 113,25
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R21,38272R53 456,80
5 000R20,94251R104 712,55
7 500R20,72192R155 414,40
Manufacturers Standard Package