PCA9519PW,118 | |
|---|---|
DigiKey Part Number | 568-11653-2-ND - Tape & Reel (TR) 568-11653-1-ND - Cut Tape (CT) 568-11653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9519PW,118 |
Description | IC REDRIVER I2C 4CH 20TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 400kHz 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 4 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 11.6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,43000 | R63,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R34,17996 | R85 449,90 |
| 5 000 | R33,53424 | R167 671,20 |