| PAM8406DR | |
|---|---|
| DigiKey Part Number | PAM8406DRDITR-ND - Tape & Reel (TR) PAM8406DRDICT-ND - Cut Tape (CT) PAM8406DRDIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PAM8406DR | 
| Description | IC AMP D/AB STEREO 5W 16SOP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PAM8406DR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Class D, Class AB | |
| Output Type | 2-Channel (Stereo) | |
| Max Output Power x Channels @ Load | 5W x 2 @ 2Ohm | |
| Voltage - Supply | 2.5V ~ 5.5V | |
| Features | Depop, Short-Circuit and Thermal Protection | |
| Mounting Type | Surface Mount | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Supplier Device Package | 16-SOP | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R11,96000 | R11,96 | 
| 10 | R8,49200 | R84,92 | 
| 25 | R7,62520 | R190,63 | 
| 100 | R6,67210 | R667,21 | 
| 250 | R6,21592 | R1 553,98 | 
| 500 | R5,94108 | R2 970,54 | 
| 1 000 | R5,71457 | R5 714,57 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | R5,47552 | R13 688,80 | 
| 5 000 | R5,33144 | R26 657,20 | 
| 7 500 | R5,25929 | R39 444,68 | 
| 12 500 | R5,17934 | R64 741,75 | 
| 17 500 | R5,13265 | R89 821,38 | 
| 25 000 | R5,08771 | R127 192,75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa