ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB620V

DigiKey Part Number
P62DATR-ND - Tape & Reel (TR)
P62DACT-ND - Cut Tape (CT)
P62DADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB620V
Description
RES SMD 62 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
62 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB620V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 112
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R1,05700R10,57
25R0,99120R24,78
50R0,93580R46,79
100R0,88380R88,38
250R0,81936R204,84
500R0,77534R387,67
1 000R0,73462R734,62
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,68519R3 425,95
10 000R0,64275R6 427,50
15 000R0,63970R9 595,50
25 000R0,63400R15 850,00
35 000R0,62240R21 784,00
50 000R0,61087R30 543,50
60 000R0,60527R36 316,20
120 000R0,58569R70 282,80
Manufacturers Standard Package