ERJ-6ENF4020V | |
|---|---|
DigiKey Part Number | P402CTR-ND - Tape & Reel (TR) P402CCT-ND - Cut Tape (CT) P402CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6ENF4020V |
Description | RES SMD 402 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6ENF4020V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,91000 | R1,91 |
| 10 | R0,90100 | R9,01 |
| 25 | R0,69320 | R17,33 |
| 50 | R0,57180 | R28,59 |
| 100 | R0,48000 | R48,00 |
| 250 | R0,38748 | R96,87 |
| 500 | R0,33482 | R167,41 |
| 1 000 | R0,29322 | R293,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,17053 | R852,65 |
| 10 000 | R0,16850 | R1 685,00 |
| 15 000 | R0,16743 | R2 511,45 |
| 25 000 | R0,16622 | R4 155,50 |
| 35 000 | R0,16550 | R5 792,50 |
| 50 000 | R0,16478 | R8 239,00 |
| 60 000 | R0,16444 | R9 866,40 |
| 120 000 | R0,16325 | R19 590,00 |
| 125 000 | R0,16318 | R20 397,50 |