Similar

EVU-F3MFL3B54 | |
|---|---|
DigiKey Part Number  | P3E5503-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EVU-F3MFL3B54  | 
Description  | POT 50K OHM 1/20W LINEAR  | 
Customer Reference  | |
Detailed Description  | 50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panasonic Electronic Components  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Resistance (Ohms)  | 50k  | |
Tolerance  | ±20%  | |
Power (Watts)  | 0.05W, 1/20W  | |
Built in Switch  | Detent  | |
Number of Turns  | 1.0  | |
Features  | -  | |
Taper  | Linear  | |
Number of Gangs  | 1  | |
Adjustment Type  | Top Adjustment  | |
Temperature Coefficient  | -  | |
Rotation  | 300°  | |
Resistive Material  | -  | |
Termination Style  | PC Pins, Board Locks  | |
Actuator Type  | Flatted  | |
Actuator Length  | 0.846" (21.50mm)  | |
Actuator Diameter  | 0.236" (6.00mm)  | |
Bushing Thread  | M9 x 0.75  | |
Mounting Type  | Panel Mount  | |
Size - Body  | Rectangular - 0.492" x 0.382" Face x 0.335" H (12.50mm x 9.70mm x 8.50mm)  | |
Base Product Number  |