ERJ-P06J330V | |
|---|---|
DigiKey Part Number | P33ADTR-ND - Tape & Reel (TR) P33ADCT-ND - Cut Tape (CT) P33ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J330V |
Description | RES SMD 33 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J330V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,08000 | R2,08 |
| 10 | R1,00500 | R10,05 |
| 25 | R0,77640 | R19,41 |
| 50 | R0,64460 | R32,23 |
| 100 | R0,54240 | R54,24 |
| 250 | R0,44020 | R110,05 |
| 500 | R0,38230 | R191,15 |
| 1 000 | R0,33655 | R336,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,26321 | R1 316,05 |
| 10 000 | R0,22364 | R2 236,40 |
| 15 000 | R0,20404 | R3 060,60 |
| 25 000 | R0,18443 | R4 610,75 |
| 35 000 | R0,18364 | R6 427,40 |
| 50 000 | R0,18287 | R9 143,50 |
| 60 000 | R0,18250 | R10 950,00 |
| 120 000 | R0,18121 | R21 745,20 |
| 125 000 | R0,18113 | R22 641,25 |