ERJ-2010 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12ZYJ300U

DigiKey Part Number
P30WTR-ND - Tape & Reel (TR)
P30WCT-ND - Cut Tape (CT)
P30WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12ZYJ300U
Description
RES 30 OHM 5% 3/4W 2010
Customer Reference
Detailed Description
30 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12ZYJ300U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 265
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,37000R5,37
10R2,84200R28,42
25R2,09360R52,34
50R1,62200R81,10
100R1,45400R145,40
250R1,31708R329,27
1 000R1,26960R1 269,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,11238R5 561,90
10 000R1,05912R10 591,20
15 000R1,03317R15 497,55
25 000R1,00504R25 126,00
35 000R0,98892R34 612,20
50 000R0,97368R48 684,00
125 000R0,94180R117 725,00
Manufacturers Standard Package