ERJ-M1WSF3M0U | |
|---|---|
DigiKey Part Number  | P3.0MTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-M1WSF3M0U  | 
Description  | RES 0.003 OHM 1% 1W 2512  | 
Customer Reference  | |
Detailed Description  | 3 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-M1WSF3M0U Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±350ppm/°C  | |
Operating Temperature  | -55°C ~ 170°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.252" L x 0.126" W (6.40mm x 3.20mm)  | |
Height - Seated (Max)  | 0.043" (1.10mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  |