ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P06J221V

DigiKey Part Number
P220ADTR-ND - Tape & Reel (TR)
P220ADCT-ND - Cut Tape (CT)
P220ADDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P06J221V
Description
RES SMD 220 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P06J221V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 225
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,08000R2,08
10R1,00500R10,05
25R0,77640R19,41
50R0,64460R32,23
100R0,54240R54,24
250R0,44020R110,05
500R0,38230R191,15
1 000R0,33655R336,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,26321R1 316,05
10 000R0,20527R2 052,70
15 000R0,19489R2 923,35
25 000R0,18443R4 610,75
35 000R0,17457R6 109,95
50 000R0,16478R8 239,00
60 000R0,16444R9 866,40
120 000R0,16325R19 590,00
125 000R0,16319R20 398,75
Manufacturers Standard Package