ERJ-2RKF2000X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: R5,37000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 7 274
Unit Price: R4,16000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6 922
Unit Price: R3,64000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: R3,99000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 86 928
Unit Price: R1,73000
Datasheet
ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2RKF2000X

DigiKey Part Number
P200LTR-ND - Tape & Reel (TR)
P200LCT-ND - Cut Tape (CT)
P200LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF2000X
Description
RES SMD 200 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF2000X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,48500R4,85
25R0,36040R9,01
50R0,29120R14,56
100R0,23920R23,92
250R0,18576R46,44
500R0,15598R77,99
1 000R0,13275R132,75
5 000R0,09601R480,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,08710R871,00
20 000R0,07853R1 570,60
30 000R0,07436R2 230,80
50 000R0,06984R3 492,00
70 000R0,06727R4 708,90
100 000R0,06483R6 483,00
120 000R0,06369R7 642,80
240 000R0,05993R14 383,20
250 000R0,05974R14 935,00
Manufacturers Standard Package