ERJ-14YJ2R2U | |
|---|---|
DigiKey Part Number | P2.2VTR-ND - Tape & Reel (TR) P2.2VCT-ND - Cut Tape (CT) P2.2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ2R2U |
Description | RES SMD 2.2 OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ2R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,81000 | R3,81 |
| 10 | R1,92400 | R19,24 |
| 25 | R1,53200 | R38,30 |
| 50 | R1,30660 | R65,33 |
| 100 | R1,08830 | R108,83 |
| 250 | R0,94484 | R236,21 |
| 500 | R0,85124 | R425,62 |
| 1 000 | R0,77032 | R770,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,63040 | R3 152,00 |
| 10 000 | R0,57016 | R5 701,60 |
| 15 000 | R0,54928 | R8 239,20 |
| 25 000 | R0,52816 | R13 204,00 |
| 35 000 | R0,51736 | R18 107,60 |
| 50 000 | R0,50664 | R25 332,00 |
| 125 000 | R0,50276 | R62 845,00 |
| 250 000 | R0,50030 | R125 075,00 |