ERA-2AEB202X | |
|---|---|
DigiKey Part Number | P2.0KDCTR-ND - Tape & Reel (TR) P2.0KDCCT-ND - Cut Tape (CT) P2.0KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB202X |
Description | RES SMD 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB202X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R1,42100 | R14,21 |
| 25 | R1,31720 | R32,93 |
| 50 | R1,24080 | R62,04 |
| 100 | R1,17320 | R117,32 |
| 250 | R1,08832 | R272,08 |
| 500 | R1,03010 | R515,05 |
| 1 000 | R0,97689 | R976,89 |
| 5 000 | R0,87201 | R4 360,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,89300 | R8 930,00 |
| 20 000 | R0,85751 | R17 150,20 |
| 30 000 | R0,83873 | R25 161,90 |
| 50 000 | R0,83322 | R41 661,00 |
| 70 000 | R0,78444 | R54 910,80 |