ERA-6AEB105V | |
|---|---|
DigiKey Part Number  | P1MDATR-ND - Tape & Reel (TR) P1MDACT-ND - Cut Tape (CT) P1MDADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERA-6AEB105V  | 
Description  | RES SMD 1M OHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERA-6AEB105V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R1,05700 | R10,57 | 
| 25 | R0,99120 | R24,78 | 
| 50 | R0,93580 | R46,79 | 
| 100 | R0,88380 | R88,38 | 
| 250 | R0,81936 | R204,84 | 
| 500 | R0,77534 | R387,67 | 
| 1 000 | R0,73462 | R734,62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | R0,66693 | R3 334,65 | 
| 10 000 | R0,64275 | R6 427,50 | 
| 15 000 | R0,63970 | R9 595,50 | 
| 25 000 | R0,63400 | R15 850,00 | 
| 35 000 | R0,62240 | R21 784,00 | 
| 50 000 | R0,61087 | R30 543,50 | 
| 60 000 | R0,60527 | R36 316,20 | 
| 120 000 | R0,58569 | R70 282,80 | 
| 125 000 | R0,58462 | R73 077,50 |