ERJ-14YJ106U | |
|---|---|
DigiKey Part Number | P10MVTR-ND - Tape & Reel (TR) P10MVCT-ND - Cut Tape (CT) P10MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ106U |
Description | RES SMD 10M OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ106U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,81000 | R3,81 |
| 10 | R1,92400 | R19,24 |
| 25 | R1,41400 | R35,35 |
| 50 | R1,22000 | R61,00 |
| 100 | R0,91680 | R91,68 |
| 250 | R0,79788 | R199,47 |
| 500 | R0,73064 | R365,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,61213 | R3 060,65 |
| 10 000 | R0,55200 | R5 520,00 |
| 15 000 | R0,54928 | R8 239,20 |
| 25 000 | R0,49211 | R12 302,75 |
| 35 000 | R0,49040 | R17 164,00 |
| 50 000 | R0,48871 | R24 435,50 |
| 60 000 | R0,48790 | R29 274,00 |
| 120 000 | R0,48509 | R58 210,80 |