ERAS Series 0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERAS Series 0805 Pkg
cut-tape-render

ERA-6AEB103V

DigiKey Part Number
P10KDATR-ND - Tape & Reel (TR)
P10KDACT-ND - Cut Tape (CT)
P10KDADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB103V
Description
RES SMD 10K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB103V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219 729
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R1,05700R10,57
25R0,99120R24,78
50R0,93580R46,79
100R0,88380R88,38
250R0,81936R204,84
500R0,77534R387,67
1 000R0,73462R734,62
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,70017R3 500,85
10 000R0,66941R6 694,10
15 000R0,65303R9 795,45
25 000R0,63400R15 850,00
35 000R0,62240R21 784,00
50 000R0,61087R30 543,50
60 000R0,60527R36 316,20
120 000R0,60240R72 288,00
Manufacturers Standard Package