ERA-3AEB122V | |
|---|---|
DigiKey Part Number  | P1.2KDBTR-ND - Tape & Reel (TR) P1.2KDBCT-ND - Cut Tape (CT) P1.2KDBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERA-3AEB122V  | 
Description  | RES SMD 1.2K OHM 0.1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERA-3AEB122V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R1,73000 | R1,73 | 
| 10 | R1,05700 | R10,57 | 
| 25 | R0,98440 | R24,61 | 
| 50 | R0,92880 | R46,44 | 
| 100 | R0,87690 | R87,69 | 
| 250 | R0,81312 | R203,28 | 
| 500 | R0,76910 | R384,55 | 
| 1 000 | R0,72890 | R728,90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | R0,69459 | R3 472,95 | 
| 10 000 | R0,64275 | R6 427,50 | 
| 15 000 | R0,63065 | R9 459,75 | 
| 25 000 | R0,62719 | R15 679,75 | 
| 35 000 | R0,61738 | R21 608,30 | 
| 50 000 | R0,60594 | R30 297,00 | 
| 60 000 | R0,60037 | R36 022,20 | 
| 120 000 | R0,58094 | R69 712,80 | 
| 125 000 | R0,57987 | R72 483,75 |