ERJ-2GEJ102X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: R0,07000
Datasheet

Similar


YAGEO
In Stock: 6 170 342
Unit Price: R0,07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 944
Unit Price: R0,11000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 94 042
Unit Price: R0,07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 22 351
Unit Price: R0,07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 38 220
Unit Price: R0,07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 201 833
Unit Price: R0,16000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6 145
Unit Price: R0,10000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 1 346 170
Unit Price: R0,07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 44 499
Unit Price: R0,07000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 20 861
Unit Price: R0,07000
Datasheet
ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2GEJ102X

DigiKey Part Number
P1.0KJTR-ND - Tape & Reel (TR)
P1.0KJCT-ND - Cut Tape (CT)
P1.0KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ102X
Description
RES SMD 1K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ102X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,45100R4,51
25R0,33280R8,32
50R0,26680R13,34
100R0,21660R21,66
250R0,16776R41,94
500R0,14002R70,01
1 000R0,11871R118,71
5 000R0,08499R424,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,07596R759,60
20 000R0,06580R1 316,00
30 000R0,06510R1 953,00
50 000R0,05572R2 786,00
70 000R0,05546R3 882,20
100 000R0,05520R5 520,00
120 000R0,05507R6 608,40
240 000R0,05189R12 453,60
250 000R0,05171R12 927,50
Manufacturers Standard Package