ERJ-2GEJ102X | |
|---|---|
DigiKey Part Number | P1.0KJTR-ND - Tape & Reel (TR) P1.0KJCT-ND - Cut Tape (CT) P1.0KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ102X |
Description | RES SMD 1K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ102X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,45100 | R4,51 |
| 25 | R0,33280 | R8,32 |
| 50 | R0,26680 | R13,34 |
| 100 | R0,21660 | R21,66 |
| 250 | R0,16776 | R41,94 |
| 500 | R0,14002 | R70,01 |
| 1 000 | R0,11871 | R118,71 |
| 5 000 | R0,08499 | R424,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,07596 | R759,60 |
| 20 000 | R0,06580 | R1 316,00 |
| 30 000 | R0,06510 | R1 953,00 |
| 50 000 | R0,05572 | R2 786,00 |
| 70 000 | R0,05546 | R3 882,20 |
| 100 000 | R0,05520 | R5 520,00 |
| 120 000 | R0,05507 | R6 608,40 |
| 240 000 | R0,05189 | R12 453,60 |
| 250 000 | R0,05171 | R12 927,50 |