ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-P Series
cut-tape-render

ERJ-3RQF1R0V

DigiKey Part Number
P1.0AJTR-ND - Tape & Reel (TR)
P1.0AJCT-ND - Cut Tape (CT)
P1.0AJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3RQF1R0V
Description
RES 1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3RQF1R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122 041
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,91000R1,91
10R1,19600R11,96
25R1,00520R25,13
50R0,88040R44,02
100R0,77810R77,81
250R0,66340R165,85
500R0,59130R295,65
1 000R0,53030R530,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,42975R2 148,75
10 000R0,39336R3 933,60
15 000R0,37466R5 619,90
25 000R0,35351R8 837,75
35 000R0,34091R11 931,85
50 000R0,32859R16 429,50
60 000R0,32268R19 360,80
120 000R0,30241R36 289,20
125 000R0,30131R37 663,75
Manufacturers Standard Package