ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2GE0R00X

DigiKey Part Number
P0.0JTR-ND - Tape & Reel (TR)
P0.0JCT-ND - Cut Tape (CT)
P0.0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GE0R00X
Description
RES SMD 0 OHM JUMPER 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GE0R00X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 226 437
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,24300R2,43
25R0,20120R5,03
50R0,17340R8,67
100R0,15080R15,08
250R0,12684R31,71
500R0,11160R55,80
1 000R0,09878R98,78
5 000R0,07563R378,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,06942R694,20
20 000R0,06286R1 257,20
30 000R0,05949R1 784,70
50 000R0,05567R2 783,50
70 000R0,05340R3 738,00
100 000R0,05117R5 117,00
120 000R0,05010R6 012,00
240 000R0,04644R11 145,60
250 000R0,04624R11 560,00
Manufacturers Standard Package