MUR160-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20 018
Unit Price: R5,72000
Datasheet

Direct


onsemi
In Stock: 17 803
Unit Price: R6,24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: R76,42532
Datasheet

Similar


Diodes Incorporated
In Stock: 4 890
Unit Price: R5,89000
Datasheet

Similar


onsemi
In Stock: 8 375
Unit Price: R11,61000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


onsemi
In Stock: 1 845
Unit Price: R3,99000
Datasheet

Similar


STMicroelectronics
In Stock: 11 629
Unit Price: R7,45000
Datasheet

Similar


STMicroelectronics
In Stock: 22 303
Unit Price: R3,47000
Datasheet

Similar


STMicroelectronics
In Stock: 5 968
Unit Price: R5,55000
Datasheet

Similar


Diodes Incorporated
In Stock: 5 548
Unit Price: R5,55000
Datasheet

Similar


onsemi
In Stock: 11 211
Unit Price: R3,99000
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR160-E3/54

DigiKey Part Number
MUR160-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR160-E3/54
Description
DIODE STANDARD 600V 1A DO204AC
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types