NI-780S-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NI-780S-4L
5G Wireless Infrastructure for a Connected World

MRFE6VP100HSR5

DigiKey Part Number
MRFE6VP100HSR5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRFE6VP100HSR5
Description
RF MOSFET LDMOS 50V NI780
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 512MHz 26dB 100W NI-780S-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Frequency
512MHz
Gain
26dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
100W
Voltage - Rated
133 V
Mounting Type
Surface Mount
Package / Case
NI-780S-4L
Supplier Device Package
NI-780S-4L
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50R2 929,96920R146 498,46
Manufacturers Standard Package