MPL115A1 | |
|---|---|
DigiKey Part Number  | MPL115A1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MPL115A1  | 
Description  | SENSOR 16.68PSIA 10BIT 8LGA  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 10 b 8-TLGA  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MPL115A1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Applications  | Board Mount  | |
Pressure Type  | Absolute  | |
Operating Pressure  | 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa)  | |
Output Type  | SPI  | |
Output  | 10 b  | |
Accuracy  | ±0.145PSI (±1kPa)  | |
Voltage - Supply  | 2.375V ~ 5.5V  | |
Port Size  | -  | |
Port Style  | No Port  | |
Features  | Shutdown Mode, Standby Mode  | |
Termination Style  | SMD (SMT) Tab  | |
Maximum Pressure  | 145.04PSI (1000kPa)  | |
Operating Temperature  | -40°C ~ 105°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TLGA  | |
Supplier Device Package  | 8-LGA (5x3)  | |
Base Product Number  |