Pulse Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transformer Type | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Mounting Type | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 669 In Stock | 1 : R31,54000 Cut Tape (CT) 900 : R23,38780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T, Power over Ethernet (PoE) | 350µH | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.485" L x 0.285" W (12.32mm x 7.24mm) | 0.225" (5.72mm) | 0°C ~ 70°C | ||
23 680 In Stock | 1 : R33,45000 Cut Tape (CT) 900 : R24,79018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.485" L x 0.285" W (12.32mm x 7.24mm) | 0.225" (5.72mm) | -40°C ~ 85°C | ||
4 431 In Stock | 1 : R33,45000 Cut Tape (CT) 900 : R24,79018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.485" L x 0.285" W (12.32mm x 7.24mm) | 0.225" (5.72mm) | -40°C ~ 85°C | ||
914 In Stock | 1 : R33,45000 Cut Tape (CT) 900 : R24,79018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.485" L x 0.285" W (12.32mm x 7.24mm) | 0.225" (5.72mm) | -40°C ~ 85°C | ||
1 745 In Stock | 1 : R59,27000 Cut Tape (CT) 600 : R44,53002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 350µH, 400µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.235" (5.97mm) | -40°C ~ 85°C | |||
4 106 In Stock | 1 : R62,73000 Cut Tape (CT) 380 : R48,18332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100/1000 Base-T, Power over Ethernet (PoE) | 350µH | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.690" L x 0.480" W (17.53mm x 12.20mm) | 0.230" (5.84mm) | -40°C ~ 85°C | ||
290 In Stock | 1 : R64,64000 Cut Tape (CT) 380 : R49,53871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 1/2.5 GBase-T, Power over Ethernet (PoE) | 120µH | - | 1CT:1CT | Surface Mount | 0.690" L x 0.480" W (17.53mm x 12.19mm) | 0.225" (5.71mm) | -40°C ~ 85°C | ||
3 662 In Stock | 1 : R80,41000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.245" (6.22mm) | 0°C ~ 70°C | ||
2 570 In Stock | 1 : R85,44000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.245" (6.22mm) | -40°C ~ 85°C | ||
6 574 In Stock | 1 : R85,96000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1:1 Transmitter, 1:1 Receiver | Surface Mount | 0.500" L x 0.358" W (12.70mm x 9.09mm) | 0.241" (6.12mm) | -40°C ~ 85°C | ||
950 In Stock | 1 : R88,90000 Cut Tape (CT) 380 : R68,14111 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.690" L x 0.480" W (17.53mm x 12.20mm) | 0.230" (5.84mm) | 0°C ~ 70°C | ||
1 138 In Stock | 1 : R90,64000 Cut Tape (CT) 320 : R69,99697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN | - | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.522" L x 0.600" W (13.26mm x 15.24mm) | 0.250" (6.35mm) | -40°C ~ 85°C | ||
4 741 In Stock | 1 : R109,35000 Tube | - | Tube | Active | LAN 10/100 Base-T | 325µH | - | 1CT:1CT | Surface Mount | 0.538" L x 0.599" W (13.67mm x 15.21mm) | 0.241" (6.12mm) | -40°C ~ 85°C | ||
2 578 In Stock | 1 : R117,15000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1CT:1CT | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.240" (6.10mm) | 0°C ~ 70°C | ||
364 In Stock | 1 : R119,58000 Cut Tape (CT) 350 : R91,81583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 325µH | - | 1CT:1CT | Surface Mount | 0.538" L x 0.599" W (13.67mm x 15.21mm) | 0.241" (6.12mm) | -40°C ~ 85°C | ||
240 In Stock | 1 : R135,87000 Cut Tape (CT) 240 : R106,04442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 1.095" L x 0.480" W (27.81mm x 12.19mm) | 0.295" (7.49mm) | 0°C ~ 70°C | ||
1 636 In Stock | 1 : R204,84000 Cut Tape (CT) 250 : R159,27100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | - | - | - | Surface Mount | 1.125" L x 0.480" W (28.58mm x 12.19mm) | 0.230" (5.84mm) | 0°C ~ 70°C | ||
1 110 In Stock | 1 : R204,84000 Tube | - | Tube | Active | LAN 10/100 Base-T | - | - | - | Surface Mount | 1.125" L x 0.480" W (28.58mm x 12.19mm) | 0.230" (5.84mm) | 0°C ~ 70°C | ||
839 In Stock | 1 : R218,01000 Tube | - | Tube | Active | Isolation and Data Interface (Encapsulated) | - | - | 1CT:1CT | Surface Mount | 1.125" L x 0.480" W (28.58mm x 12.19mm) | 0.290" (7.36mm) | -40°C ~ 85°C | ||
308 In Stock | 1 : R231,01000 Cut Tape (CT) 300 : R177,99587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | Surface Mount | - | - | - | ||
335 In Stock | 1 : R414,53000 Cut Tape (CT) 170 : R327,28012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 1G Base-T, Power over Ethernet (PoE) | 350µH | - | 1CT:1CT | Surface Mount | 1.120" L x 0.680" W (28.45mm x 17.27mm) | 0.440" (11.18mm) | -40°C ~ 85°C | |||
200 In Stock | 1 : R414,53000 Cut Tape (CT) 170 : R327,28012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 1G Base-T, Power over Ethernet (PoE) | 350µH | - | 1CT:1CT | Surface Mount | 1.120" L x 0.680" W (28.45mm x 17.27mm) | 0.440" (11.18mm) | -40°C ~ 85°C | |||
2 150 In Stock | 1 : R37,26000 Cut Tape (CT) 900 : R22,05551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10/100 Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.485" L x 0.285" W (12.32mm x 7.24mm) | 0.225" (5.72mm) | -40°C ~ 85°C | ||
446 In Stock | 1 : R53,90000 Cut Tape (CT) 380 : R41,33708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.690" L x 0.480" W (17.53mm x 12.20mm) | 0.230" (5.84mm) | 0°C ~ 70°C | ||
1 378 In Stock | 1 : R67,59000 Cut Tape (CT) 600 : R40,65705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LAN 10G Base-T | 350µH | - | 1CT:1CT Transmitter, 1CT:1CT Receiver | Surface Mount | 0.500" L x 0.280" W (12.70mm x 7.11mm) | 0.235" (5.97mm) | 0°C ~ 70°C |