SOT-89A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMG15241HT1

DigiKey Part Number
MMG15241HT1TR-ND - Tape & Reel (TR)
MMG15241HT1CT-ND - Cut Tape (CT)
MMG15241HT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMG15241HT1
Description
IC AMP CDMA 500MHZ-2.8GHZ SOT89A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC W-CDMA 500MHz ~ 2.8GHz SOT-89A
EDA/CAD Models
MMG15241HT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
500MHz ~ 2.8GHz
P1dB
24dBm
Gain
15.9dB
Noise Figure
1.6dB
RF Type
W-CDMA
Voltage - Supply
5V
Current - Supply
85mA
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 131
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R77,64000R77,64
10R67,22300R672,23
25R63,55960R1 588,99
100R58,53550R5 853,55
250R55,52324R13 880,81
500R53,39512R26 697,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R43,68130R43 681,30
2 000R42,07586R84 151,72
3 000R41,18047R123 541,41
Manufacturers Standard Package