MMBZ27VCL-7-F | |
|---|---|
DigiKey Part Number  | MMBZ27VCL-FDITR-ND - Tape & Reel (TR) MMBZ27VCL-FDICT-ND - Cut Tape (CT) MMBZ27VCL-FDIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMBZ27VCL-7-F  | 
Description  | TVS DIODE 22VWM 38VC SOT23-3  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 2  | |
Voltage - Reverse Standoff (Typ)  | 22V  | |
Voltage - Breakdown (Min)  | 25.65V  | |
Voltage - Clamping (Max) @ Ipp  | 38V  | |
Current - Peak Pulse (10/1000µs)  | 1A  | |
Power - Peak Pulse  | 40W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R4,51000 | R4,51 | 
| 10 | R3,15400 | R31,54 | 
| 100 | R1,35170 | R135,17 | 
| 500 | R1,19578 | R597,89 | 
| 1 000 | R1,03980 | R1 039,80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | R0,77985 | R2 339,55 | 
| 6 000 | R0,76425 | R4 585,50 | 
| 9 000 | R0,52423 | R4 718,07 |