MMBTA92-TP | |
|---|---|
DigiKey Part Number  | MMBTA92-TPTR-ND - Tape & Reel (TR) MMBTA92-TPCT-ND - Cut Tape (CT) MMBTA92-TPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMBTA92-TP  | 
Description  | TRANS PNP 300V 0.3A SOT-23  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 300 V 300 mA 50MHz 300 mW Surface Mount SOT-23  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 300 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 300 V  | |
Vce Saturation (Max) @ Ib, Ic  | 200mV @ 2mA, 20mA  | |
Current - Collector Cutoff (Max)  | 250nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 100 @ 10mA, 10V  | |
Power - Max  | 300 mW  | |
Frequency - Transition  | 50MHz  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R2,77000 | R2,77 | 
| 10 | R1,66400 | R16,64 | 
| 100 | R1,02770 | R102,77 | 
| 500 | R0,74484 | R372,42 | 
| 1 000 | R0,65317 | R653,17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | R0,73254 | R2 197,62 | 
| 6 000 | R0,65476 | R3 928,56 | 
| 9 000 | R0,61506 | R5 535,54 | 
| 15 000 | R0,57040 | R8 556,00 | 
| 21 000 | R0,54393 | R11 422,53 | 
| 30 000 | R0,51819 | R15 545,70 | 
| 75 000 | R0,46166 | R34 624,50 | 
| 150 000 | R0,42671 | R64 006,50 | 
| 300 000 | R0,39733 | R119 199,00 |