MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040Z0000ZB300

DigiKey Part Number
MMA-0.0ATR-ND - Tape & Reel (TR)
MMA-0.0ACT-ND - Cut Tape (CT)
MMA-0.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040Z0000ZB300
Description
RES SMD 0 OHM JUMPER 0.4W 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040Z0000ZB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133 668
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,81000R3,81
10R2,47800R24,78
25R2,07960R51,99
50R1,83700R91,85
100R1,62900R162,90
250R1,40028R350,07
500R1,25678R628,39
1 000R1,13477R1 134,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,97793R2 933,79
6 000R0,89784R5 387,04
9 000R0,85670R7 710,30
15 000R0,81017R12 152,55
21 000R0,78242R16 430,82
30 000R0,75532R22 659,60
36 000R0,74231R26 723,16
72 000R0,69770R50 234,40
75 000R0,69529R52 146,75
Manufacturers Standard Package