MM912JP812AMAF | |
|---|---|
DigiKey Part Number  | MM912JP812AMAF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MM912JP812AMAF  | 
Description  | IC DRVR INJECTOR/IGN 100LQFP  | 
Customer Reference  | |
Detailed Description  | S12P - Engine Control Microcontroller IC FLASH (128kB) 100-LQFP Exposed Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MM912JP812AMAF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NXP USA Inc.  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Applications  | Engine Control  | |
Core Processor  | S12P  | |
Program Memory Type  | FLASH (128kB)  | |
Controller Series  | HCS12  | |
RAM Size  | 6K x 8  | |
Interface  | CAN, SCI, SPI  | |
Number of I/O  | 8  | |
Voltage - Supply  | 4.7V ~ 36V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 100-LQFP Exposed Pad  | |
Supplier Device Package  | 100-LQFP-EP (14x14)  | |
Base Product Number  |