MKL16Z128VFM4 | |
|---|---|
DigiKey Part Number  | MKL16Z128VFM4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MKL16Z128VFM4  | 
Description  | IC MCU 32BIT 128KB FLASH 32QFN  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MKL16Z128VFM4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M0+  | |
Core Size  | 32-Bit  | |
Speed  | 48MHz  | |
Connectivity  | I2C, LINbus, SPI, TSI, UART/USART  | |
Peripherals  | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT  | |
Number of I/O  | 28  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | -  | |
RAM Size  | 16K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 1.71V ~ 3.6V  | |
Data Converters  | A/D - 16bit; D/A - 12bit  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount, Wettable Flank  | |
Supplier Device Package  | 32-HVQFN (5x5)  | |
Package / Case  | 32-VFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R44,36000 | R44,36 | 
| 10 | R43,15200 | R431,52 |