MKE02Z64VLH4 | |
|---|---|
DigiKey Part Number  | MKE02Z64VLH4-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MKE02Z64VLH4  | 
Description  | IC MCU 32BIT 64KB FLASH 64LQFP  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MKE02Z64VLH4 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Core Processor  | ARM® Cortex®-M0+  | |
Core Size  | 32-Bit  | |
Speed  | 40MHz  | |
Connectivity  | I2C, SPI, UART/USART  | |
Peripherals  | LVD, PWM, WDT  | |
Number of I/O  | 57  | |
Program Memory Size  | ||
Program Memory Type  | FLASH  | |
EEPROM Size  | 256 x 8  | |
RAM Size  | 4K x 8  | |
Voltage - Supply (Vcc/Vdd)  | 2.7V ~ 5.5V  | |
Data Converters  | A/D 16x12b; D/A 2x6b  | |
Oscillator Type  | Internal  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 64-LQFP (10x10)  | |
Package / Case  | 64-LQFP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R52,16000 | R52,16 | 
| 10 | R40,48300 | R404,83 | 
| 25 | R38,77760 | R969,44 | 
| 160 | R37,65919 | R6 025,47 | 
| 320 | R37,48750 | R11 996,00 |