MICROSMD050F-2 | |
|---|---|
DigiKey Part Number | MICROSMD050F-2TR-ND - Tape & Reel (TR) MICROSMD050F-2CT-ND - Cut Tape (CT) MICROSMD050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD050F-2 |
Description | PTC RESET FUSE 13.2V 500MA 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MICROSMD050F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 40 A | |
Time to Trip | 50 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.62mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,67000 | R8,67 |
| 5 | R7,21000 | R36,05 |
| 10 | R6,63700 | R66,37 |
| 50 | R5,51100 | R275,55 |
| 100 | R5,08640 | R508,64 |
| 250 | R4,57236 | R1 143,09 |
| 500 | R4,21812 | R2 109,06 |
| 1 000 | R3,88972 | R3 889,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,97331 | R11 893,24 |
| 8 000 | R2,80096 | R22 407,68 |