MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1000FP500

DigiKey Part Number
MCT0603-100-CFTR-ND - Tape & Reel (TR)
MCT0603-100-CFCT-ND - Cut Tape (CT)
MCT0603-100-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C1000FP500
Description
RES 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1000FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 466
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,46800R4,68
25R0,42960R10,74
50R0,40560R20,28
100R0,38470R38,47
250R0,35632R89,08
500R0,33690R168,45
1 000R0,31870R318,70
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,30012R1 500,60
10 000R0,27861R2 786,10
15 000R0,25881R3 882,15
25 000R0,23896R5 974,00
35 000R0,23799R8 329,65
50 000R0,23704R11 852,00
60 000R0,23658R14 194,80
120 000R0,23499R28 198,80
Manufacturers Standard Package