TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3
TO-220-3
Micro Commercial Components Corporate Video

MC7805CT-BP

DigiKey Part Number
MC7805CT-BPMS-ND
Manufacturer
Manufacturer Product Number
MC7805CT-BP
Description
IC REG LINEAR 5V 1.5A TO220AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
MC7805CT-BP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
73dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 567
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R13,00000R13,00
10R9,30600R93,06
50R7,80200R390,10
100R7,33580R733,58
250R6,84120R1 710,30
500R6,54276R3 271,38
1 000R6,29755R6 297,55
2 500R6,03840R15 096,00
5 000R5,88229R29 411,45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.