8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269DR2-3.3G

DigiKey Part Number
MC33269DR2-3.3GOSTR-ND - Tape & Reel (TR)
MC33269DR2-3.3GOSCT-ND - Cut Tape (CT)
MC33269DR2-3.3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33269DR2-3.3G
Description
IC REG LINEAR 3.3V 800MA 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33269DR2-3.3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.35V @ 800mA
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 276
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R21,66000R21,66
10R13,25700R132,57
25R11,04280R276,07
100R8,53160R853,16
250R7,29872R1 824,68
500R6,53964R3 269,82
1 000R5,90416R5 904,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R4,97149R12 428,73
5 000R4,83840R24 192,00
7 500R4,77178R35 788,35
12 500R4,69793R58 724,13
17 500R4,65480R81 459,00
25 000R4,61329R115 332,25
Manufacturers Standard Package