MC10XS6325EK | |
|---|---|
DigiKey Part Number  | MC10XS6325EK-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MC10XS6325EK  | 
Description  | IC PWR SWITCH HIGH SIDE 32HSOP  | 
Customer Reference  | |
Detailed Description  | Power Switch/Driver 3.8A, 9A 32-HSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Switch Type  | ||
Number of Outputs  | 3  | |
Ratio - Input:Output  | -  | |
Output Configuration  | High Side  | |
Output Type  | -  | |
Interface  | SPI  | |
Voltage - Load  | 7V ~ 18V  | |
Voltage - Supply (Vcc/Vdd)  | 4.5V ~ 5.5V  | |
Current - Output (Max)  | 3.8A, 9A  | |
Rds On (Typ)  | 10mOhm, 25mOhm  | |
Input Type  | -  | |
Features  | Status Flag  | |
Fault Protection  | Open Load Detect, Over Temperature  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 32-HSOP  | |
Package / Case  | ||
Base Product Number  |