MAL214699512E3 | |
|---|---|
DigiKey Part Number | 56-MAL214699512E3TR-ND - Tape & Reel (TR) 56-MAL214699512E3CT-ND - Cut Tape (CT) 56-MAL214699512E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699512E3 |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 100 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,81000 | R42,81 |
| 10 | R28,40400 | R284,04 |
| 50 | R22,38000 | R1 119,00 |
| 100 | R20,47540 | R2 047,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R17,53276 | R8 766,38 |
| 1 000 | R16,48378 | R16 483,78 |
| 1 500 | R15,95481 | R23 932,22 |
| 2 500 | R15,36512 | R38 412,80 |
| 3 500 | R15,01857 | R52 565,00 |
| 5 000 | R14,68395 | R73 419,75 |
| 6 000 | R14,52491 | R87 149,46 |
| 12 000 | R14,12898 | R169 547,76 |