Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Search Entry

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-263-6
IC REG LINEAR POS ADJ 3A DDPAK-5
Analog Devices Inc.
7 614
In Stock
1 : R199,30000
Cut Tape (CT)
750 : R95,74825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.21V
20V
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
IC REG LINEAR POS ADJ 3A DDPAK-5
Analog Devices Inc.
3 123
In Stock
1 : R199,30000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
1.21V
20V
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
IC REG LINEAR 3.3V 3A DDPAK-5
Analog Devices Inc.
1 889
In Stock
1 : R199,30000
Cut Tape (CT)
750 : R95,74825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
IC REG LINEAR 3.3V 3A DDPAK-5
Analog Devices Inc.
795
In Stock
1 : R199,30000
Tube
-
Tube
Active
Positive
Fixed
1
20V
3.3V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
IC REG LINEAR 2.5V 3A DDPAK-5
Analog Devices Inc.
750
In Stock
1 : R199,30000
Cut Tape (CT)
750 : R95,74825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
2.5V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
IC REG LINEAR 2.5V 3A DDPAK-5
Analog Devices Inc.
503
In Stock
1 : R199,30000
Tube
-
Tube
Active
Positive
Fixed
1
20V
2.5V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
IC REG LINEAR 1.8V 3A DDPAK-5
Analog Devices Inc.
213
In Stock
1 : R199,30000
Tube
-
Tube
Active
Positive
Fixed
1
20V
1.8V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
IC REG LINEAR 1.5V 3A DDPAK-5
Analog Devices Inc.
1 345
In Stock
1 : R199,30000
Cut Tape (CT)
750 : R95,74825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.5V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
IC REG LINEAR 1.8V 3A DDPAK-5
Analog Devices Inc.
321
In Stock
1 : R199,30000
Cut Tape (CT)
750 : R95,74825
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.8V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
IC REG LINEAR 1.5V 3A DDPAK-5
Analog Devices Inc.
138
In Stock
1 : R199,30000
Tube
-
Tube
Active
Positive
Fixed
1
20V
1.5V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
TO-263-6
IC REG LINEAR 1.5V 3A DDPAK-5
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
Positive
Fixed
1
20V
1.5V
-
0.66V @ 3A
3A
1.5 mA
200 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
Showing
of 11

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.