LP2950CDTX-5.0/NOPB | |
|---|---|
DigiKey Part Number  | LP2950CDTX-5.0/NOPBTR-ND - Tape & Reel (TR) LP2950CDTX-5.0/NOPBCT-ND - Cut Tape (CT) LP2950CDTX-5.0/NOPBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LP2950CDTX-5.0/NOPB  | 
Description  | IC REG LINEAR 5V 100MA TO252-3  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LP2950CDTX-5.0/NOPB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 30V  | |
Voltage - Output (Min/Fixed)  | 5V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.6V @ 100mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 120 µA  | |
Current - Supply (Max)  | 14 mA  | |
PSRR  | -  | |
Control Features  | -  | |
Protection Features  | Over Current, Over Temperature, Short Circuit  | |
Operating Temperature  | -40°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-252-3, DPAK (2 Leads + Tab), SC-63  | |
Supplier Device Package  | TO-252-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R18,02000 | R18,02 | 
| 10 | R13,04900 | R130,49 | 
| 25 | R11,78440 | R294,61 | 
| 100 | R10,38930 | R1 038,93 | 
| 250 | R9,72560 | R2 431,40 | 
| 500 | R9,32528 | R4 662,64 | 
| 1 000 | R8,99583 | R8 995,83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | R8,64774 | R21 619,35 | 
| 5 000 | R8,43798 | R42 189,90 | 
| 7 500 | R8,33293 | R62 496,97 | 
| 12 500 | R8,21658 | R102 707,25 | 
| 17 500 | R8,14856 | R142 599,80 |