LM741CN/NOPB | |
|---|---|
DigiKey Part Number | LM741CNNS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM741CN/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM741CN/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,85000 | R17,85 |
| 10 | R12,84200 | R128,42 |
| 40 | R11,06950 | R442,78 |
| 120 | R10,07883 | R1 209,46 |
| 280 | R9,49807 | R2 659,46 |
| 520 | R9,15323 | R4 759,68 |
| 1 000 | R8,84818 | R8 848,18 |
| 2 520 | R8,50215 | R21 425,42 |
| 5 000 | R8,29785 | R41 489,25 |