LM340T-15/NOPB | |
|---|---|
DigiKey Part Number | LM340T-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM340T-15/NOPB |
Description | IC REG LINEAR 15V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM340T-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,19000 | R31,19 |
| 10 | R22,96200 | R229,62 |
| 45 | R19,81778 | R891,80 |
| 135 | R18,22859 | R2 460,86 |
| 270 | R17,44937 | R4 711,33 |
| 540 | R16,80817 | R9 076,41 |
| 1 035 | R16,30996 | R16 880,81 |
| 2 520 | R15,76033 | R39 716,03 |
| 5 040 | R15,41796 | R77 706,52 |