LM317LBDR2G | |
|---|---|
DigiKey Part Number | LM317LBDR2GOSTR-ND - Tape & Reel (TR) LM317LBDR2GOSCT-ND - Cut Tape (CT) LM317LBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LBDR2G |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LBDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,51000 | R4,51 |
| 10 | R3,03300 | R30,33 |
| 25 | R2,68960 | R67,24 |
| 100 | R2,30490 | R230,49 |
| 250 | R2,12188 | R530,47 |
| 500 | R2,01062 | R1 005,31 |
| 1 000 | R1,91930 | R1 919,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,82298 | R4 557,45 |
| 5 000 | R1,76485 | R8 824,25 |
| 7 500 | R1,73575 | R13 018,12 |
| 12 500 | R1,70351 | R21 293,88 |
| 17 500 | R1,68466 | R29 481,55 |
| 25 000 | R1,66655 | R41 663,75 |
| 62 500 | R1,62752 | R101 720,00 |