LM1085IT-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM1085IT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1085IT-5.0/NOPB |
Description | IC REG LINEAR 5V 3A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1085IT-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 68dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,91000 | R36,91 |
| 10 | R27,29500 | R272,95 |
| 45 | R23,64200 | R1 063,89 |
| 135 | R21,79341 | R2 942,11 |
| 270 | R20,88907 | R5 640,05 |
| 540 | R20,14420 | R10 877,87 |
| 1 035 | R19,56532 | R20 250,11 |
| 2 520 | R18,92697 | R47 695,96 |
| 5 040 | R18,52921 | R93 387,22 |