INA103KP | |
|---|---|
DigiKey Part Number | INA103KP-ND |
Manufacturer | |
Manufacturer Product Number | INA103KP |
Description | IC INST AMP 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA103KP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 6 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 18 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R281,79000 | R281,79 |
| 10 | R223,45300 | R2 234,53 |
| 25 | R208,86120 | R5 221,53 |
| 100 | R192,82570 | R19 282,57 |
| 250 | R185,17936 | R46 294,84 |
| 500 | R180,57132 | R90 285,66 |