HVCB2010FKC1M00 | |
|---|---|
DigiKey Part Number  | HVCB2010FKC1M00TR-ND - Tape & Reel (TR) HVCB2010FKC1M00CT-ND - Cut Tape (CT) HVCB2010FKC1M00DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HVCB2010FKC1M00  | 
Description  | RES 1M OHM 1% 1W 2010  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HVCB2010FKC1M00 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | High Voltage, Moisture Resistant, Pulse Withstanding  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Package / Case  | 2010 (5025 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.200" L x 0.100" W (5.08mm x 2.54mm)  | |
Height - Seated (Max)  | 0.030" (0.76mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R49,56000 | R49,56 | 
| 10 | R35,70000 | R357,00 | 
| 25 | R32,40720 | R810,18 | 
| 50 | R29,04860 | R1 452,43 | 
| 100 | R27,84060 | R2 784,06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | R25,99812 | R25 998,12 | 
| 2 000 | R25,44833 | R50 896,66 | 
| 3 000 | R25,18032 | R75 540,96 | 
| 5 000 | R24,88935 | R124 446,75 | 
| 7 000 | R24,72285 | R173 059,95 |