16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4051BTT-Q100,11

DigiKey Part Number
1727-8440-2-ND - Tape & Reel (TR)
1727-8440-1-ND - Cut Tape (CT)
1727-8440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4051BTT-Q100,11
Description
IC MUX 8:1 155OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 155Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
155Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
70MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
7.5pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,73000R14,73
10R10,45000R104,50
50R8,72740R436,37
100R8,19540R819,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R6,72092R16 802,30
5 000R6,54350R32 717,50
Manufacturers Standard Package