| 14AP-L1-02-Y | |
|---|---|
| DigiKey Part Number | GH7589TR-ND - Tape & Reel (TR) GH7589CT-ND - Cut Tape (CT) GH7589DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 14AP-L1-02-Y | 
| Description | SWITCH PUSH SPST-NO .1A 30V | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 14AP-L1-02-Y Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Mounting Type | Surface Mount | |
| Type | Keyswitch, Illuminated | |
| Circuit | ||
| Switch Function | Off-Mom | |
| Current Rating (Amps) | 100mA (DC) | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Round, Button | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Clear | |
| Illumination Type, Color | LED, Yellow | |
| Illumination Voltage (Nominal) | 2 VDC | |
| Termination Style | SMD (SMT) Tab | |
| Ingress Protection | - | |
| Features | Board Guide | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Mechanical Life | 200,000 Cycles | |
| Electrical Life | 200,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | R294,09000 | R294,09 | 
| 10 | R253,83300 | R2 538,33 | 
| 25 | R239,32720 | R5 983,18 | 
| 50 | R228,89120 | R11 444,56 | 
| 100 | R218,89180 | R21 889,18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | R84,87975 | R16 975,95 | 
| 400 | R81,17025 | R32 468,10 | 
| 600 | R79,07217 | R47 443,30 | 
| 1 000 | R76,50277 | R76 502,77 | 
| 1 400 | R74,85459 | R104 796,43 | 
| 2 000 | R73,14395 | R146 287,90 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                




 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 South Africa
South Africa