FDN360P | |
|---|---|
DigiKey Part Number | FDN360PTR-ND - Tape & Reel (TR) FDN360PCT-ND - Cut Tape (CT) FDN360PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN360P |
Description | MOSFET P-CH 30V 2A SUPERSOT3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 2A (Ta) 500mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDN360P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 298 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R6,91500 | R69,15 |
| 100 | R4,13150 | R413,15 |
| 500 | R3,35752 | R1 678,76 |
| 1 000 | R3,01057 | R3 010,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,56571 | R7 697,13 |
| 6 000 | R2,34686 | R14 081,16 |
| 9 000 | R2,12899 | R19 160,91 |
| 15 000 | R2,09260 | R31 389,00 |
| 21 000 | R2,03071 | R42 644,91 |
| 30 000 | R1,95740 | R58 722,00 |
| 75 000 | R1,88680 | R141 510,00 |